Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794633-4

14P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
14P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 14
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 47946334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794633-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    175
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Mating Alignment Type:
    Polarization
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Mating Retention Type:
    Locking Tab
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • PCB Mount Retention:
    With
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Black
  • Number of Power Positions:
    14
  • UL Rating:
    Recognized
  • Housing Material:
    High Temperature Nylon
  • Contact Type:
    Pin
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    Without
  • Rectangular Power Connector Type:
    Header
  • Sealable:
    No
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    2
  • Packaging Quantity:
    175
  • Contact Retention Within Housing:
    Without
  • PCB Mount Retention Type:
    Boardlock
  • Panel Mount Feature:
    Without
  • Number of Positions:
    14
  • Mating Alignment:
    With
  • Packaging Method:
    Tray
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    5 A
  • Multiple Contact Types:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material Thickness:
    100 – 300 µin, 2.54 – 7.62 µm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Size:
    30 – 20 AWG, .051 – .517 mm²
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Row-to-Row Spacing:
    .118 in, 3 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Centerline (Pitch):
    .118 in, 3 mm
  • Glow Wire Material Rating:
    Material with GWFI 850°C , Material with GWIT ≥ 775°C
  • Agency/Standard:
    CNR , USR
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Product Length:
    25 mm
  • CSA Rating:
    Certified , LR 7189
  • Product Width:
    9.24 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Approved Standards:
    UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794633-4 RoHS compliant?
Yes, 4-794633-4 is RoHS compliant.
What is the lead time for 4-794633-4?
The standard lead time for 4-794633-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
175
Order Increment:
175
14 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
175
$1.403
350
$1.340
525
$1.336
1,050
$1.282
2,625
$1.230
5,075
$1.047
7,525
$1.033
10,150 +
$0.945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!