Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794633-0

10P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
10P MICRO MNL ASSY,VRT,SMT,LF
Search Keywords: 47946330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794633-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 310
Contact Type: Pin
PCB Mount Orientation: Vertical
Circuit Application: Power
Packaging Method: Tray
Number of Positions: 10
Multiple Contact Types: Without
Housing Material: High Temperature Nylon
Rectangular Power Connector Type: Header
PCB Contact Termination Area Plating Material: Tin
Connector System: Wire-to-Board
Mating Retention Type: Locking Tab
Connector Mounting Type: Board Mount
Number of Rows: 2
Contact Mating Area Plating Material: Tin
Mating Alignment: With
Panel Mount Feature: Without
Housing Color: Black
Sealable: No
Mating Alignment Type: Polarization
Connector & Housing Type: Plug
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Retention: With
PCB Mount Retention Type: Boardlock
Contact Retention Within Housing: Without
Packaging Quantity: 175
Termination Method to Printed Circuit Board: Surface Mount
Number of Power Positions: 10
Mating Retention: With
UL Rating: Recognized
Strain Relief: Without
Contact Current Rating (Max): 5 A
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Operating Voltage: 250 VAC, 250 VDC
Wire Size: 30 – 20 AWG, .051 – .517 mm²
Termination Post & Tail Length: .135 in, 3.43 mm
Centerline (Pitch): .118 in, 3 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Contact Mating Area Plating Material Thickness: 100 – 300 µin, 2.54 – 7.62 µm
Row-to-Row Spacing: .118 in, 3 mm
Product Width: 9.24 mm
Agency/Standard: CSA , UL , VDE
Product Length: 19 mm
CSA Rating: Certified , LR 7189
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794633-0 RoHS compliant?
Yes, 4-794633-0 is RoHS compliant.
What is the lead time for 4-794633-0?
The standard lead time for 4-794633-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
310
Order Increment:
310
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
310
$3.01
620
$1.85
930
$1.47
1,240 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!