Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794632-2

12P MICRO MNL ASSY,VRT,HDR,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
12P MICRO MNL ASSY,VRT,HDR,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 12
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Through Hole Contact Termination Type
Search Keywords: 47946322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794632-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    169
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    12
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794632-2 RoHS compliant?
Yes, 4-794632-2 is RoHS compliant.
What is the lead time for 4-794632-2?
The standard lead time for 4-794632-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,391
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.26
50
$2.99
169
$2.79
338
$2.68
507
$2.61
1,014
$2.49
2,535
$2.34
5,070 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!