Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794631-0

10P MICRO MNL ASSY,VRT,HDR LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10P MICRO MNL ASSY,VRT,HDR LF
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Through Hole Contact Termination Type
  • 10 Positions
  • Number of Rows = 2
Search Keywords: 47946310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794631-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 195
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794631-0 RoHS compliant?
Yes, 4-794631-0 is RoHS compliant.
What is the lead time for 4-794631-0?
The standard lead time for 4-794631-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
537
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.79
100
$4.78
250
$4.77
537
$4.75
1,073
$2.52
1,609
$1.77
2,145 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!