Available Replacements
非 RoHS 等效项
1-794630-0 1-794630-0 TE Connectivity / AMP Brand
1-794630-0

TE Connectivity / AMP Brand

In Stock: 3,096

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794630-0

10POS MICRO MNL ASSY,VRT,HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10POS MICRO MNL ASSY,VRT,HDR
Product Highlights:
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 47946300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794630-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    195
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    10
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794630-0 RoHS compliant?
Yes, 4-794630-0 is RoHS compliant.
What is the lead time for 4-794630-0?
The standard lead time for 4-794630-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,514
Ships today, if you order in
Minimum Order Quantity:
195
Order Increment:
195
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
195
$1.332
390
$1.319
585
$1.220
1,170
$1.020
2,535
$0.985
5,070
$0.937
7,605
$0.888
10,140 +
$0.853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!