Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794624-2

12P MICRO MNL ASSY,R/A,SMT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
12P MICRO MNL ASSY,R/A,SMT LF
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Surface Mount Contact Termination Type
  • Number of Positions = 12
  • Number of Rows = 2
Search Keywords: 47946242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794624-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 260
Number of Rows: 2
Panel Mount Feature: Without
Rectangular Power Connector Type: Header
UL Flammability Rating: UL 94V-0
Number of Positions: 12
Strain Relief: Without
PCB Contact Termination Area Plating Material: Tin
PCB Mount Retention: With
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 150
PCB Mount Orientation: Right Angle
Mating Alignment: With
Circuit Application: Power
Contact Retention Within Housing: Without
Contact Current Rating (Max): 5 A
Termination Method to Printed Circuit Board: Surface Mount
UL Rating: Recognized
Contact Mating Area Plating Material: Tin
Mating Retention Type: Locking Tab
Packaging Method: Tray
Mating Alignment Type: Polarization
Number of Power Positions: 12
Sealable: No
Connector System: Wire-to-Board
Housing Color: Black
Multiple Contact Types: Without
Contact Type: Pin
Mating Retention: With
Housing Material: High Temperature Nylon
Connector & Housing Type: Plug
PCB Mount Alignment: Without
PCB Mount Retention Type: Boardlock
Connector Mounting Type: Board Mount
Header Type: Fully Shrouded
Wire Size: 30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Operating Voltage: 250 VAC, 250 VDC
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing: .118 in, 3 mm
Contact Mating Area Plating Material Thickness: 100 – 300 µin, 2.54 – 7.62 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Centerline (Pitch): .118 in, 3 mm
Termination Post & Tail Length: .135 in, 3.43 mm
Approved Standards: UL E28476
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Product Width: 6.86 mm
Glow Wire Rating: GWT 750°C (Without Flame)
CSA Rating: Certified , LR 7189
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
Agency/Standard: CNR , USR
Product Length: 18.86 mm
Connector Height: 8.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794624-2 RoHS compliant?
Yes, 4-794624-2 is RoHS compliant.
What is the lead time for 4-794624-2?
The standard lead time for 4-794624-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
260
15 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,300
$2.676
2,600
$1.416
3,900
$0.997
5,200 +
$0.977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!