- Home ›
- All Products›
- 4-794621-0
TE Connectivity / AMP Brand
4-794621-0
10P MICRO MNL ASSY,R/A,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
10P MICRO MNL ASSY,R/A,SMT LF
Search Keywords: 47946210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-794621-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
260 -
Contact Mating Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:With
-
UL Rating:Recognized
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Mating Retention Type:Locking Tab
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Power Positions:10
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
PCB Mount Retention:With
-
Contact Retention Within Housing:Without
-
Packaging Quantity:150
-
Rectangular Power Connector Type:Header
-
Contact Type:Pin
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Number of Positions:10
-
Packaging Method:Tape
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Contact Current Rating (Max):5 A
-
Housing Color:Black
-
Housing Material:High Temperature Nylon
-
Connector & Contact Terminates To:Printed Circuit Board
-
Multiple Contact Types:Without
-
PCB Mount Retention Type:Boardlock
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Post & Tail Length:.026 in, .046 in, .65 mm, 1.16 mm
-
Contact Mating Area Plating Material Thickness:100 – 300 µin, 2.54 – 7.62 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:30 – 26 AWG, 100.5 – 1022 CMA, .051 – .128 mm²
-
Centerline (Pitch):.118 in, 3 mm
-
Row-to-Row Spacing:.181 in, 4.62 mm
-
Product Length:7.7 mm
-
Agency/Standard:CNR , USR
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector Height:8.11 mm
-
CSA Rating:Certified , LR 7189
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
Product Width:7.37 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 4-794621-0 RoHS compliant?
Yes, 4-794621-0 is RoHS compliant.
What is the lead time for 4-794621-0?
The standard lead time for 4-794621-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
260
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
260
$1.132
520
$1.082
1,040
$1.035
2,600
$0.993
5,200
$0.846
7,540
$0.843
10,140
$0.763
15,080 +
$0.761
Click for Quote
Log in
to unlock special pricing