- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794620-6
TE Connectivity / AMP Brand
4-794620-6
16P MICRO MNL ASSY,R/A,HDR,LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- Number of Positions = 16
- Number of Rows = 2
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-794620-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C