Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794620-4

14P MICRO MNL ASSY,R/A,HDR,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P MICRO MNL ASSY,R/A,HDR,LF
Search Keywords: 47946204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794620-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 143
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794620-4 RoHS compliant?
Yes, 4-794620-4 is RoHS compliant.
What is the lead time for 4-794620-4?
The standard lead time for 4-794620-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,481
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
394
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.77
100
$5.76
250
$5.74
394
$5.73
787
$3.04
1,180
$2.14
1,573 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!