Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794620-2

Header - Male Pin - 12 Position - 2 Rows - 0.118" (3.00mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Header - Male Pin - 12 Position - 2 Rows - 0.118" (3.00mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 47946202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794620-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 169
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794620-2 RoHS compliant?
Yes, 4-794620-2 is RoHS compliant.
What is the lead time for 4-794620-2?
The standard lead time for 4-794620-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
465
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.544
10
$5.040
100
$5.030
250
$5.020
465
$5.010
930
$2.650
1,395
$1.860
1,859 +
$1.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!