- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4780-2240-02
4780-2240-02
TE Connectivity / AMP Brand
Conn OSSP-OSM Adapter RCP/PL 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSSP-OSM Adapter RCP/PL 0Hz to 18GHz 50Ohm ST Gold
Product Highlights:
- Jack-Plug
- Adapter Type = OSSP - OSM
Search Keywords: 4780224002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4780-2240-02
-
Alias/AKA:1059928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSSP-OSM Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:14.2 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$248.65
50
$131.23
75
$90.25
100 +
$88.45
Click for Quote
Log in
to unlock special pricing