- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4763-0000-00
TE Connectivity / AMP Brand
4763-0000-00
Conn OSSP Subminiature Modular PL 0Hz to 28GHz 50Ohm Solder ST Thru-Hole Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- OSSP Subminiature Modular Product Line
- Terminate To Printed Circuit Board
- Plug
- Not Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4763-0000-00 |
| Alias/AKA: | 1059919-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | OSSP Subminiature Modular |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 28 Hz to GHz |
| Gender: | PL |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 125 °C |
| Dimension: | 6.4 x 6.4 x 8.7 mm |
-
This product is discontinued, but still in stock.