- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4757-5006-02
4757-5006-02
TE Connectivity / AMP Brand
Conn OSSP Subminiature Modular PL 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn OSSP Subminiature Modular PL 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 4757500602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4757-5006-02
-
Alias/AKA:1059903-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSSP Subminiature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 28 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:13.4 x 4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
300
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$133.21
50
$132.87
100
$132.54
300
$132.21
600
$67.53
900
$45.97
1,200 +
$45.05
Click for Quote
Log in
to unlock special pricing