- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-745287-7
4-745287-7
TE Connectivity / AMP Brand
20 DF PIN CONTACT DUPLEX/LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
20 DF PIN CONTACT DUPLEX/LP
Search Keywords: 47452877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-745287-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21,866
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5035
250
$0.4579
1,000
$0.4402
3,000
$0.4222
5,000
$0.4211
8,000
$0.4168
10,000
$0.4158
15,000 +
$0.4142
Click for Quote
Log in
to unlock special pricing