Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-745130-0

SHLDING FERRULE,PLTD,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHLDING FERRULE,PLTD,BULK PKG
Product Highlights:
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 9.52 mm
  • Shell Size = 1, 2, 5
Search Keywords: 47451300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-745130-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 7419805050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ferrule
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-745130-0 RoHS compliant?
Yes, 4-745130-0 is RoHS compliant.
What is the lead time for 4-745130-0?
The standard lead time for 4-745130-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.62
500
$1.60
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500
$1.55
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!