- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4736-5001-02
4736-5001-02
TE Connectivity / AMP Brand
Conn OSP Miniature Modular RCP 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn OSP Miniature Modular RCP 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Coaxial Cable
- Jack
- Not Sealed
Search Keywords: 4736500102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4736-5001-02
-
Alias/AKA:1059887-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 125 °C
-
Dimension:35.6 x 7.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$167.33
2
$164.23
4
$161.13
8
$158.04
250
$154.94
500
$122.01
1,000
$104.58
2,500 +
$92.96
Click for Quote
Log in
to unlock special pricing