- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4706-7985-02
4706-7985-02
TE Connectivity / AMP Brand
Conn OSSP Subminiature Modular RCP 0Hz to 28GHz 50Ohm Solder ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSSP Subminiature Modular RCP 0Hz to 28GHz 50Ohm Solder ST Flange Mount Gold
Product Highlights:
- Connector
- OSSP Subminiature Modular Product Line
- Terminate To Coaxial Cable
- Jack
- Not Sealed
Search Keywords: 4706798502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4706-7985-02
-
Alias/AKA:1059868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSSP Subminiature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 28 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:14.7 x 18 x 7.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
50
$220.86
100
$112.80
150
$76.79
200 +
$75.25
Click for Quote
Log in
to unlock special pricing