- Home ›
- All Products›
- 4703-5010-00
4703-5010-00
TE Connectivity / AMP Brand
4703 5010 00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4703 5010 00
Search Keywords: 4703501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4703-5010-00
-
Alias/AKA:1252853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Material:Beryllium Copper
-
Coupling Mechanism:Screw
-
Connector System:Cable-to-Board
-
Dielectric Material:PTFE Fluorocarbon
-
Number of Positions:1
-
Mated Outer Diameter (Approximate):5.334 mm
-
Captivation Method:Mechanical
-
Gasket Material:Fluorosilicone
-
Center Contact Base Material:Beryllium Copper
-
Packaging Method:Box
-
Center Contact Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
RF Connector Coupling Mechanism:Screw
-
Connector Interface:OSSP
-
Detent:Without
-
Operating Frequency:2 GHz
-
Body Material:Stainless Steel
-
Seal Type:O-Ring
-
RF Connector Interface:OSSP
-
RF Connector Center Contact Plating Material:Gold
-
Cable Connector Orientation:Straight
-
Center Contact Plating Material:Gold
-
RF Connector Mated Outer Diameter (Approximate):.21 in, 5.334 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
Connector Seal Type:O-Ring
-
Connector Style:Plug
-
Body Plating Material:Gold
-
RF Interface:OSSP
-
Impedance:50 Ω
-
Cable Type:FE12RL
-
RF Connector Style:Plug
-
Port Configuration:Single
-
PCB Mount Orientation:Vertical
-
Number of Coaxial Contacts:1
-
Connector Mounting Type:Panel
-
RF Contact Captivation Method:Mechanical
-
Compatible With RF Cable Type:FE12RL
-
RF Connector Center Contact Underplating Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
63
$292.91
125
$150.80
188
$102.38
250 +
$100.33
Click for Quote
Log in
to unlock special pricing