- Home ›
- All Products›
- 4-6609987-4
4-6609987-4
TE Connectivity / AMP Brand
15SRBP-Z=F8223G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBP-Z=F8223G
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Flange
Search Keywords: 466099874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6609987-4
-
Alias/AKA:15SRBP-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (120VAC, 60Hz):240 µA
-
Filter Type:Power Line
-
Mount Angle:Right Angle
-
Leakage Current (Max) (250VAC, 50Hz):420 µA
-
Ground Option:None
-
Ground Choke Option:No
-
Comment:Small footprint. VDE rated at 10 amps.
-
Operating Temperature Range:-10 – 40 °C
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$3.73
80
$3.61
280
$3.19
520
$2.84
1,000
$2.83
2,520
$2.69
5,000
$2.65
7,520 +
$2.64
Click for Quote
Log in
to unlock special pricing