Image is representational - see mfr. specs

PSL0XSSX0=C4363

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PSL0XSSX0=C4363
Search Keywords: 466099509
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-6609950-9
  • Alias/AKA:
    PSL0XSSX0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Leakage Current (Max) (250VAC, 50Hz):
    5 µA
  • Ground Choke Option:
    No
  • Output Type:
    .187" FASTON
  • Accessory Type:
    Fuse Clip
  • Input Type:
    IEC
  • Filter Type:
    Power Entry (Filtered/Unfiltered)
  • Panel Thickness Range:
    .031 – .079 in, .79 – 2 mm
  • Mount Angle:
    Vertical
  • For Use With:
    P Series
  • Switch Type:
    None
  • Type of Connector:
    IEC 60320-1 C-14
  • Extender Options:
    L Series
  • Operating Temperature Range:
    -10 – 40 °C
  • Shield Style:
    None
  • Mount Style:
    Snap-In
  • Voltage Selection:
    2-Voltage
  • Level Of Filtering:
    Inductor & Capacitor
  • Filtered:
    Yes
  • Voltage (Max):
    115 VAC, 230 VAC
  • Input Voltage Select:
    Dual AC (Series/Parallel)
  • Current Rating:
    10 A
  • Fuse Options:
    Single
  • Ground Option:
    None
  • Leakage Current (Max) (120VAC, 60Hz):
    2 µA
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
20
$46.64
40
$28.70
60
$22.72
80 +
$22.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!