- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-6609107-4
4-6609107-4
TE Connectivity / AMP Brand
PS0SSSSXA=C1098
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS0SSSSXA=C1098
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords: 466091074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6609107-4
-
Alias/AKA:PS0SSSSXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature Range:-10 – 40 °C
-
Shield Style:Filter Shield
-
Filter Type:Power Entry Module
-
Type of Connector:IEC 320/C-14
-
Filtered:Yes
-
Voltage (Max):250 VAC
-
Switch Type:DPST
-
Ground Choke Option:No
-
Output Type:.187" FASTON
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Mount Style:Snap-In
-
Extender Options:None
-
Fuse Options:Single
-
Input Type:IEC
-
Current Rating:10 A
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Voltage Selection:2-Voltage
-
Input Voltage Select:Dual AC (SMPS)
-
Ground Option:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$35.574
40
$32.340
60
$25.610
80 +
$25.090
Click for Quote
Log in
to unlock special pricing