- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4-6609106-5
4-6609106-5
TE Connectivity / AMP Brand
PS0S0SHXB=C1267
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0S0SHXB=C1267
Search Keywords: 466091065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6609106-5
-
Alias/AKA:PS0S0SHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
On Order:
240
can ship 5/25/26
320
can ship 11/30/26
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$53.59
5
$37.45
10
$35.02
25
$33.92
80
$32.53
160
$32.20
320 +
$32.03
Click for Quote
Log in
to unlock special pricing