- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-6609089-1
4-6609089-1
TE Connectivity / AMP Brand
16WGC1=F4338B
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
16WGC1=F4338B
Search Keywords: 466090891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6609089-1
-
Alias/AKA:16WGC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):1.27 mA
-
Leakage Current (Max) (120VAC, 60Hz):.76 mA
-
Voltage (Max):250 VAC
-
Input Type:.250" FASTON
-
Filtered:Yes
-
Single Phase Filter Mount Style:Bulkhead
-
Operating Temperature Range:-10 – 40 °C
-
Single Phase Filter Output Type:.250" FASTON
-
Single Phase Filter Current Rating:16 A
-
Filter Type:Power Line
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
14