- Home ›
- All Products›
- 4-647477-2
4-647477-2
TE Connectivity / AMP Brand
12P MTA100 CONN ASSY F/T LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12P MTA100 CONN ASSY F/T LF
Search Keywords: 46474772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647477-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention Type:Locking Ramp
-
Shielded:No
-
Operating Voltage:250 VAC
-
Packaging Quantity:500
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Packaging Method:Bag
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material:Tin
-
Insertion Force Type:Normal
-
Number of Cavities:12
-
Contact Underplating Material:Nickel
-
Housing Color:Red
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Housing Material:Nylon 6/6
-
Mating Retention:With
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-2
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Contact Type:Receptacle
-
Product Length:1.2 in, 30.48 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Connector Height:.52 in, 13.21 mm
-
Contacts Preloaded:Yes
-
Product Width:.305 in, 7.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$9.16
250
$5.73
500
$5.67
1,250
$5.62
2,500
$5.56
3,750
$5.51
5,000 +
$5.45
Click for Quote
Log in
to unlock special pricing