- Home ›
- All Products›
- 4-647476-5
4-647476-5
TE Connectivity / AMP Brand
15P MTA156 PSTD CONN 18AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15P MTA156 PSTD CONN 18AWG LF
Search Keywords: 46474765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647476-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Contact Current Rating (Max):7 A
-
Number of Cavities:15
-
Mating Alignment Type:Polarization
-
Packaging Method:Bag
-
Packaging Quantity:900
-
Circuit Application:Power
-
Contact Type:Tab
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Shielded:No
-
Mating Alignment:With
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Connector System:Wire-to-Wire
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
UL Rating:Recognized
-
Housing Color:Orange
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Housing Material:Nylon
-
UL Flammability Rating:UL 94V-2
-
Number of Positions:15
-
Sealable:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.487 in, 12.37 mm
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189
-
Product Length:2.496 in, 63.4 mm
-
Product Width:1.01 in, 25.65 mm
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
225
$26.80
450
$14.14
675
$9.73
900 +
$9.53
Click for Quote
Log in
to unlock special pricing
Accessories