- Home ›
- All Products›
- 4-647476-2
4-647476-2
TE Connectivity / AMP Brand
12P MTA156 PSTD CONN 18AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12P MTA156 PSTD CONN 18AWG LF
Search Keywords: 46474762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647476-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Housing Color:Orange
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Number of Positions:12
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Connector System:Wire-to-Wire
-
Contact Underplating Material:Nickel
-
Shielded:No
-
UL Rating:Recognized
-
Contact Type:Tab
-
Housing Material:Nylon
-
Circuit Application:Power
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
Mating Retention Type:Latch
-
Connector Product Type:Connector Assembly
-
Number of Cavities:12
-
Mating Alignment:With
-
Contact Current Rating (Max):7 A
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:900
-
Packaging Method:Bag
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Wire Size:18 AWG, .8 – .9 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.028 in, 51.51 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.487 in, 12.37 mm
-
Contacts Preloaded:Yes
-
Product Width:1.01 in, 25.65 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$18.81
450
$9.96
675
$7.01
900 +
$6.87
Click for Quote
Log in
to unlock special pricing
Accessories