- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-647168-0
TE Connectivity / AMP Brand
4-647168-0
10P MTA100 HDR ASSY SM 30AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
10P MTA100 HDR ASSY SM 30AU LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 46471680
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-647168-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 4-647168-0 RoHS compliant?
Yes, 4-647168-0 is RoHS compliant.
What is the lead time for 4-647168-0?
The standard lead time for 4-647168-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
40
$5.98
50
$5.97
100
$5.95
250
$5.94
500
$3.65
750
$2.89
1,000 +
$2.84
Click for Quote
Log in
to unlock special pricing
Accessories