- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-647166-0
TE Connectivity / AMP Brand
4-647166-0
10P MTA100 HDR ASSY,SM,FL,LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 HDR ASSY,SM,FL,LF
Search Keywords: 46471660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647166-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-647166-0 RoHS compliant?
Yes, 4-647166-0 is RoHS compliant.
What is the lead time for 4-647166-0?
The standard lead time for 4-647166-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$3.58
100
$2.92
250
$2.90
500
$2.57
1,000
$2.45
2,500
$2.44
5,000
$2.43
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing