- Home ›
- All Products›
- 4-647108-0
TE Connectivity / AMP Brand
4-647108-0
10P MTA100 HDR ASSY 30AU LF
View Datasheet Ask the Datasheet Accessories Notify Me
- 10 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647108-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Rows:1
-
PCB Thickness (Recommended):.01 in, .25 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.34 in, 8.81 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:CSA , UL
-
Mating Retention:Without
-
Number of Positions:10
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Layout:Inline
-
Sealable:No
-
Housing Material:Nylon 4/6
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:500
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Bag , Box
-
Primary Product Color:Black
-
Header Type:Partially Shrouded