Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-647079-0

10P MTA100 HDR FLRAFB 15AU LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 HDR FLRAFB 15AU LF
Search Keywords: 46470790
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-647079-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Number of Positions: 10
Contact Current Rating (Max): 5 A
Termination Post & Tail Length: .14 in, 3.56 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Wire-to-Board
PCB Mount Alignment: Without
Connector Height: .34 in, 8.81 mm
PCB Mount Orientation: Right Angle
PCB Contact Termination Area Plating Material Finish: Matte
Operating Voltage: 250 VAC
Panel Mount Feature: Without
Contact Underplating Material: Nickel
Connector Mounting Type: Board Mount
Contact Mating Area Length: .29 in, 7.37 mm
UL Flammability Rating: UL 94V-0
Contact Type: Pin
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Mating Square Post Dimension: .025 in, .64 mm
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Number of Rows: 1
PCB Mount Retention: Without
PCB Connector Assembly Type: PCB Mount Header
Centerline (Pitch): .1 in, 2.54 mm
Contact Layout: Inline
Sealable: No
Mating Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Right Angle Bending Side: Front
Contact Mating Area Plating Material Finish: Bright
Packaging Quantity: 500
PCB Contact Termination Area Plating Material: Tin
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Shape & Form: Square
Connector & Contact Terminates To: Printed Circuit Board
Agency/Standard: CSA , UL
Mating Retention Type: Friction Lock
Circuit Application: Signal
Square Termination Post & Tail Dimension: .025 in, .64 mm
Housing Material: Nylon 4/6
Header Type: Partially Shrouded
Approved Standards: CSA LR7189 , UL E28476
Mating Alignment: With
Primary Product Color: Black
Packaging Type: Bag , Box
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-647079-0 RoHS compliant?
Yes, 4-647079-0 is RoHS compliant.
What is the lead time for 4-647079-0?
The standard lead time for 4-647079-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$5.85
500
$3.60
750
$2.85
1,000 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!