- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-647016-1
4-647016-1
TE Connectivity / AMP Brand
11P MTA100 PSTD CONN ASSY LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
11P MTA100 PSTD CONN ASSY LF
Search Keywords: 46470161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Type:Tab Housing
-
Shielded:No
-
Circuit Application:Signal
-
Contact Transmits (Typical):Signal
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Contact Retention Type within Housing:Locking Lance
-
UL File Number:E28476
-
UL Flammability Rating:UL 94V-2
-
Contact Type:Tab
-
Housing Material:Nylon
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Cavities:11
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Wire/Cable Type:Stranded
-
Panel Gasket:Without
-
Shape:Rectangular
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:11
-
Connector Type:Connector Assembly
-
Wire Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Operating Voltage:250 VAC
-
Wire Size:22 AWG, .3 – .4 mm²
-
Mating Alignment Type:Polarization
-
Mating Retention Type:Latch
-
Packaging Quantity:75
-
Contact Current Rating (Max):5 A
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Red
-
Contact Retention Within Housing:With
-
UL Rating:Recognized
-
Agency/Standard:CSA , UL
-
Sealable:No
-
Contact Layout:In-line
-
Packaging Method:Bag/Box
-
Length:1.2 in, 30.48 mm
-
Product Style:Assembly
-
Insulation Diameter (Max):.06 in, 1.52 mm
-
Panel Mount:No
-
Contact Underplating Material:Nickel
-
Width:.843 in, 21.4 mm
-
Mating Retention:With
-
CSA Rating:Certified
-
Connector System:Wire-to-Wire
-
CSA File Number:LR7189
-
Height:.494 in, 12.55 mm
-
Mating Alignment:With
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.96
200
$1.93
350
$1.89
700
$1.85
750
$1.81
1,000
$1.59
2,500 +
$1.47
Click for Quote
Log in
to unlock special pricing
Accessories