- Home ›
- All Products›
- 4-647016-0
TE Connectivity / AMP Brand
4-647016-0
10P MTA100 PSTD CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 PSTD CONN ASSY LF
Product Highlights:
- 10 Positions
- Preloaded
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Closed End
Search Keywords: 46470160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-647016-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Circuit Application:Signal
-
Packaging Method:Bag/Box
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):5 A
-
UL Rating:Recognized
-
Contact Retention Within Housing:With
-
Packaging Quantity:75
-
Contact Type:Tab
-
Wire Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Connector Product Type:Connector Assembly
-
Number of Positions:10
-
Number of Rows:1
-
Housing Color:Red
-
Mating Retention Type:Latch
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Sealable:No
-
Shielded:No
-
Connector & Housing Type:Plug
-
Contact Retention Type within Housing:Locking Lance
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Housing Material:Nylon
-
Number of Cavities:10
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Product Width:.843 in, 21.4 mm
-
Connector Height:.494 in, 12.55 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Product Length:1.1 in, 27.94 mm
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-647016-0 RoHS compliant?
Yes, 4-647016-0 is RoHS compliant.
What is the lead time for 4-647016-0?
The standard lead time for 4-647016-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.97
50
$2.78
100
$2.75
188
$2.57
375
$2.49
563
$2.39
750 +
$2.36
Click for Quote
Log in
to unlock special pricing
Accessories