- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-647000-4
TE Connectivity / AMP Brand
4-647000-4
14P MTA100 PSTD CONN ASSY LF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-647000-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Contact Current Rating (Max): | 5 A |
| Connector Type: | Connector Assembly |
| UL File Number: | E28476 |
| Product Style: | Assembly |
| Length: | 1.5 in, 38.1 mm |
| Sealable: | No |
| Connector System: | Wire-to-Wire |
| Product Type: | Connector |
| Number of Rows: | 1 |
| Panel Mount Feature: | Without |
| Connection Type: | Connector Assembly |
| UL Flammability Rating: | UL 94V-2 |
| CSA Rating: | Certified |
| Contact Underplating Material: | Nickel |
| Contact Retention: | With |
| Panel Mount: | No |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Number of Cavities: | 14 |
| Panel Gasket: | No |
| Insertion Force: | Standard |
| Shielded: | No |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Color: | Red |
| Contact Type: | Tab |
| Mating Retention: | With |
| UL Rating: | Recognized |
| Connector Style: | Plug |
| Housing Material: | Nylon 6/6 |
| Mating Retention Type: | Latch |
| Circuit Application: | Signal |
| Wire Size: | 22 AWG, .3 – .4 mm² |
| Contact Plating Material: | Tin |
| Mating Alignment: | With |
| Shape: | Rectangular |
| Contact Retention Type: | Locking Lance |
| Height: | .494 in, 12.54 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire/Cable Type: | Stranded |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
| CSA File Number: | LR 7189 |
| Contact Layout: | In-line |
| Number of Positions: | 14 |
| Mating Alignment Type: | Polarization |
| Packaging Quantity: | 50 |
| Operating Voltage: | 250 VAC |
| Packaging Method: | Bag/Box |
| Width: | .843 in, 21.4 mm |