- Home ›
- All Products›
- 464643-E
464643-E
TE Connectivity / AMP Brand
M08 F 3 A H S * 207 16,3 094 * * * * 999
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M08 F 3 A H S * 207 16,3 094 * * * * 999
Search Keywords: 464643E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:464643-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
100 -
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Number of Positions:3
-
Mating Alignment Type:Polarization
-
Polarization Code:A
-
Circular Connector Contact Type:Socket
-
PCB Mount Alignment:With
-
UL Flammability Rating:UL 94 V-0
-
Reverse Gender:No
-
Connector Mounting Type:Board Mount
-
Keying:A
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Connector System:Cable-to-Board
-
Shielded:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Assembly Length:16.25 mm
-
Circular Connector Type:Receptacle
-
Mating Retention:Without
-
PCB Mount Retention:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$2.31
300
$2.15
500
$2.04
1,000
$1.81
2,500
$1.69
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing