- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-6450330-9
4-6450330-9
TE Connectivity / AMP Brand
MBXL R/A HDR 2P+16S+2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL R/A HDR 2P+16S+2P
Search Keywords: 464503309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-6450330-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/16Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:(200,300)/60 VDC|VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,056
Can Ship immediately
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
44
$13.89
132
$13.85
264
$13.82
528
$7.31
792
$5.15
1,056 +
$5.05
Click for Quote
Log in
to unlock special pricing