- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-6450130-5
TE Connectivity / AMP Brand
4-6450130-5
MBXL R/A HDR 5P+32S+5P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-6450130-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Number of Contacts: | 10Power/32Signal |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 200/60 VDC/VAC |