- Home ›
- All Products›
- 4-644807-5
4-644807-5
TE Connectivity / AMP Brand
15P MTA156 PSTD CONN 18AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15P MTA156 PSTD CONN 18AWG LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 15
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 46448075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644807-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:With
-
Number of Cavities:15
-
Number of Rows:1
-
Contact Type:Tab
-
Wire Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Housing Material:Nylon 6/6
-
Insertion Force Type:Normal
-
Contact Current Rating (Max):7 A
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:500
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Connector Product Type:Connector Assembly
-
Circuit Application:Power
-
Mating Retention Type:Latch
-
Sealable:No
-
Number of Positions:15
-
Housing Color:Orange
-
Packaging Method:Package
-
Contact Retention Type within Housing:Locking Lance
-
Contact Underplating Material:Nickel
-
Shielded:No
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:With
-
Operating Voltage:600 VAC
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:18 AWG, .8 – .9 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.496 in, 63.4 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Connector Height:.487 in, 12.37 mm
-
CSA Rating:LR 7189
-
Product Width:1.01 in, 25.65 mm
-
Contacts Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$27.96
250
$14.80
375
$10.42
500 +
$10.21
Click for Quote
Log in
to unlock special pricing
Accessories