Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644766-2

12P MTA156 HDR ASSY STR SQ LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA156 HDR ASSY STR SQ LF
Search Keywords: 46447662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644766-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
PCB Thickness (Recommended): .063 in, 1.6 mm
Contact Mating Area Length: .4 in, 10.16 mm
Sealable: No
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Mating Area Plating Material Finish: Bright
Connector System: Wire-to-Board
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Mating Square Post Dimension: .045 in, 1.14 mm
Panel Mount Feature: Without
PCB Mount Alignment: Without
Connector Length: 2.028 in, 51.51 mm
Number of Positions: 12
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Shape & Form: Square
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Connector Height: .525 in, 13.33 mm
Operating Voltage: 600 VAC
Contact Layout: Inline
PCB Mount Retention: Without
PCB Connector Assembly Type: PCB Mount Header
Agency/Standard: CSA , UL
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Circuit Application: Power
Centerline (Pitch): .156 in, 3.96 mm
Packaging Quantity: 500
Housing Material: Polyester - GF
Number of Rows: 1
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 7 A
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Contact Base Material: Copper Alloy
Contact Type: Pin
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
PCB Contact Termination Area Plating Material Finish: Matte
Contact Underplating Material: Nickel
PCB Mount Orientation: Vertical
Mating Retention: With
Mating Retention Type: Friction Lock
Termination Post & Tail Length: .175 in, 4.45 mm
Contact Mating Area Plating Material: Gold
Header Type: Partially Shrouded
Mating Alignment Type: Polarization
Mating Alignment: With
Packaging Type: Package
Primary Product Color: Natural
Approved Standards: CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644766-2 RoHS compliant?
Yes, 4-644766-2 is RoHS compliant.
What is the lead time for 4-644766-2?
The standard lead time for 4-644766-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!