Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644759-5

15P MTA156 HDR ASSY STR LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MTA156 HDR ASSY STR LF
Search Keywords: 46447595
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644759-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Underplating Material Thickness: 50 µin, 1.27 µm
PCB Connector Assembly Type: PCB Mount Header
Contact Current Rating (Max): 7 A
Circuit Application: Power
Contact Layout: Inline
Contact Mating Area Plating Material: Gold
Agency/Standard: CSA , UL
PCB Mount Retention: Without
Operating Voltage: 600 VAC
PCB Contact Termination Area Plating Material Finish: Matte
PCB Contact Termination Area Plating Material: Tin
Connector Length: 2.5 in, 63.4 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Centerline (Pitch): .156 in, 3.96 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Mating Retention Type: Friction Lock
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Connector System: Wire-to-Board
Contact Mating Area Length: .4 in, 10.16 mm
Connector Mounting Type: Board Mount
UL Flammability Rating: UL 94V-0
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Contact Base Material: Copper Alloy
Termination Method to Printed Circuit Board: Through Hole - Solder
Termination Post & Tail Length: .175 in, 4.45 mm
Contact Shape & Form: Square
Panel Mount Feature: Without
Contact Mating Area Plating Material Finish: Bright
Mating Square Post Dimension: .045 in, 1.14 mm
Number of Rows: 1
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 500
PCB Mount Alignment: Without
Mating Retention: With
PCB Mount Orientation: Vertical
Sealable: No
Contact Underplating Material: Nickel
Housing Material: Polyester - GF
Contact Type: Pin
Number of Positions: 15
Connector Height: .525 in, 13.33 mm
Mating Alignment Type: Polarization
Mating Alignment: With
Primary Product Color: Natural
Header Type: Partially Shrouded
Packaging Type: Bag , Box
Approved Standards: CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644759-5 RoHS compliant?
Yes, 4-644759-5 is RoHS compliant.
What is the lead time for 4-644759-5?
The standard lead time for 4-644759-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$20.88
25
$20.83
50
$20.77
125
$20.72
250
$10.97
375
$7.72
500 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!