- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644759-2
TE Connectivity / AMP Brand
4-644759-2
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Search Keywords: 46447592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644759-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-644759-2 RoHS compliant?
Yes, 4-644759-2 is RoHS compliant.
What is the lead time for 4-644759-2?
The standard lead time for 4-644759-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.57
50
$8.55
125
$8.53
250
$5.24
375
$4.15
500 +
$4.07
Click for Quote
Log in
to unlock special pricing