- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644759-0
TE Connectivity / AMP Brand
4-644759-0
10P MTA156 HDR ASSY STR LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 HDR ASSY STR LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 46447590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644759-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-644759-0 RoHS compliant?
Yes, 4-644759-0 is RoHS compliant.
What is the lead time for 4-644759-0?
The standard lead time for 4-644759-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$8.10
100
$8.08
250
$8.05
375
$8.03
750
$4.25
1,125
$2.99
1,500 +
$2.93
Click for Quote
Log in
to unlock special pricing