Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644695-0

10P MTA100 STR HDR RETENTIVE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 STR HDR RETENTIVE
Product Highlights:
  • Header
  • 10 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 46446950
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644695-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644695-0 RoHS compliant?
Yes, 4-644695-0 is RoHS compliant.
What is the lead time for 4-644695-0?
The standard lead time for 4-644695-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,640
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3944
1,000
$0.3934
2,500
$0.3924
5,000
$0.2415
7,500
$0.1911
10,000 +
$0.1874
Click for Quote
Log in to unlock special pricing
Accessories
Show 30 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!