- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-644663-0
TE Connectivity / AMP Brand
4-644663-0
10P MTA156 CONN ASSY 20AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 CONN ASSY 20AWG LF
Product Highlights:
- 10 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Closed End
Search Keywords: 46446630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644663-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-644663-0 RoHS compliant?
Yes, 4-644663-0 is RoHS compliant.
What is the lead time for 4-644663-0?
The standard lead time for 4-644663-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$4.14
50
$3.70
100
$3.62
250
$3.54
500
$3.47
1,000
$3.42
2,500
$3.38
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing