- Home ›
- All Products›
- 4-644633-1
TE Connectivity / AMP Brand
4-644633-1
11P MTA156 HDR ASSY R/A LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA156 HDR ASSY R/A LF
Search Keywords: 46446331
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-644633-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| PCB Mount Alignment Type: | Peg |
| Mating Alignment: | With |
| Right Angle Bending Side: | Front |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
| Mating Retention: | With |
| Contact Mating Area Length: | .45 in, 11.43 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Circuit Application: | Power |
| PCB Mount Alignment: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Housing Material: | Polyester - GF |
| Contact Mating Area Plating Material Finish: | Bright |
| Contact Current Rating (Max): | 7 A |
| Connector Mounting Type: | Board Mount |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Shape & Form: | Square |
| Number of Positions: | 11 |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Connector Length: | 1.711 in, 47.84 mm |
| Contact Underplating Material: | Nickel |
| UL Flammability Rating: | UL 94V-0 |
| Sealable: | No |
| Contact Base Material: | Copper Alloy |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| PCB Mount Orientation: | Right Angle |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material: | Gold |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Layout: | Inline |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Retention: | With |
| Panel Mount Feature: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 29.92 µin, .76 µm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Packaging Quantity: | 1 |
| Operating Voltage: | 600 VAC |
| Mating Retention Type: | Polarized Lock |
| Number of Rows: | 1 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Connector Height: | .545 in, 13.84 mm |
| Agency/Standard: | CSA , UL |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Alignment Type: | Polarization |
| Header Type: | Partially Shrouded |
| Primary Product Color: | Natural |
| PCB Mount Retention Type: | Pegs |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Type: | Package |
| Keying & Polarized Position Locations: | 4&5, 7&8 |
Tools/3D Models
+
Frequently Asked Questions
Is 4-644633-1 RoHS compliant?
Yes, 4-644633-1 is RoHS compliant.
What is the lead time for 4-644633-1?
The standard lead time for 4-644633-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
29 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
125
$8.13
250
$5.00
375
$3.96
500 +
$3.88
Click for Quote
Log in
to unlock special pricing