- Home ›
- All Products›
- 4-644617-8
TE Connectivity / AMP Brand
4-644617-8
18P MTA156 HDR ASY PO RA FB LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
18P MTA156 HDR ASY PO RA FB LF
Search Keywords: 46446178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644617-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Shape & Form:Square
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Width:.425 in, 10.8 mm
-
Connector Length:2.803 in, 71.2 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
Operating Voltage:600 VAC
-
Mating Retention Type:Polarized Lock
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
PCB Mount Alignment Type:Pegs
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):7 A
-
Number of Positions:18
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Agency/Standard:CSA , UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector Height:.425 in, 10.8 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
Right Angle Bending Side:Front
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Circuit Application:Power
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Mating Area Length:.45 in, 11.43 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Columns:18
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Packaging Quantity:500
-
Housing Material:Polyester - GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Keying & Polarized Position Locations:4&5, 7&8, 11&12, 14&15
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
PCB Mount Retention Type:Pegs
-
Packaging Type:Bag , Box
Frequently Asked Questions
Is 4-644617-8 RoHS compliant?
Yes, 4-644617-8 is RoHS compliant.
What is the lead time for 4-644617-8?
The standard lead time for 4-644617-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$1.321
250
$1.074
500
$1.026
1,000
$0.861
2,500
$0.825
5,000
$0.803
7,500
$0.801
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing