- Home ›
- All Products›
- 4-644617-4
TE Connectivity / AMP Brand
4-644617-4
14P MTA156 HDR ASY PO RA FB LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA156 HDR ASY PO RA FB LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 14
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 46446174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-644617-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Nickel
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Natural
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Peg
-
Panel Mount Feature:Without
-
Mating Retention Type:Polarized Lock
-
Number of Positions:14
-
Mating Alignment Type:Backwall Interruptions Between Posts
-
UL Rating:Recognized
-
Contact Layout:Inline
-
PCB Mount Orientation:Right Angle
-
Number of Power Positions:14
-
Circuit Application:Power
-
Mating Alignment:With
-
Packaging Quantity:300
-
Sealable:No
-
Right Angle Bending Side:Front
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Thermoplastic Polyester - GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention Type:Tab
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Strain Relief:Without
-
PCB Mount Alignment:With
-
Packaging Method:Package
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Operating Voltage:600 VAC
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.8 µm
-
Agency/Standard:CSA , UL
-
Keying & Polarized Position Locations:4&5, 7&8, 10&11
-
Approved Standards:UL E28476
-
Product Length:2.179 in
-
CSA Rating:Certified , LR 7189
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.545 in, 13.84 mm
Frequently Asked Questions
Is 4-644617-4 RoHS compliant?
Yes, 4-644617-4 is RoHS compliant.
What is the lead time for 4-644617-4?
The standard lead time for 4-644617-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
150
$2.14
300
$1.62
450
$1.51
600 +
$1.48
Click for Quote
Log in
to unlock special pricing