- Home ›
- All Products›
- 4-644617-2
TE Connectivity / AMP Brand
4-644617-2
12P MTA156 HDR ASY PO RA FB LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTA156 HDR ASY PO RA FB LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 12
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 46446172
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-644617-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Retention: | With |
| Contact Layout: | Inline |
| Panel Mount Feature: | Without |
| Housing Material: | Thermoplastic Polyester - GF |
| PCB Mount Retention Type: | Tab |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Right Angle Bending Side: | Front |
| Packaging Quantity: | 400 |
| PCB Mount Alignment: | With |
| Sealable: | No |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Tin |
| Housing Color: | Natural |
| PCB Mount Alignment Type: | Peg |
| Circuit Application: | Power |
| UL Flammability Rating: | UL 94V-0 |
| Rectangular Power Connector Type: | Header |
| Contact Underplating Material: | Nickel |
| Contact Base Material: | Copper Alloy |
| PCB Mount Retention: | With |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Voltage: | 600 VAC |
| Contact Retention Within Housing: | Without |
| Number of Power Positions: | 12 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Orientation: | Right Angle |
| Contact Current Rating (Max): | 7 A |
| Strain Relief: | Without |
| Connector System: | Wire-to-Board |
| Mating Alignment: | Without |
| Packaging Method: | Package |
| Number of Positions: | 12 |
| Mating Retention Type: | Polarized Lock |
| Number of Rows: | 1 |
| Connector & Housing Type: | Plug |
| Header Type: | Partially Shrouded |
| Contact Type: | Pin |
| Termination Post & Tail Length: | .13 in, 3.3 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Mating Post Length: | .45 in, 11.43 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Agency/Standard: | CSA , UL |
| Contact Mating Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.8 µm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Product Length: | 1.867 in |
| Approved Standards: | UL E28476 |
| CSA Rating: | Certified , LR 7189 |
| Connector Height: | .545 in, 13.84 mm |
Frequently Asked Questions
Is 4-644617-2 RoHS compliant?
Yes, 4-644617-2 is RoHS compliant.
What is the lead time for 4-644617-2?
The standard lead time for 4-644617-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
200
$1.293
400
$0.970
600
$0.905
800 +
$0.887
Click for Quote
Log in
to unlock special pricing