- Home ›
- All Products›
- 4-644617-1
TE Connectivity / AMP Brand
4-644617-1
11P MTA156 HDR ASY PO RA FB LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA156 HDR ASY PO RA FB LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 11
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 46446171
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-644617-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Connector Length: | 1.711 in, 43.46 mm |
| Operating Voltage: | 600 VAC |
| Connector Width: | .425 in, 10.8 mm |
| Number of Rows: | 1 |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| UL Flammability Rating: | UL 94V-0 |
| Contact Base Material: | Copper Alloy |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Connector Assembly Type: | PCB Mount Header |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Positions: | 11 |
| Contact Mating Area Plating Material: | Tin |
| Panel Mount Feature: | Without |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Mount Orientation: | Right Angle |
| Mating Alignment: | With |
| Contact Underplating Material: | Nickel |
| Right Angle Bending Side: | Front |
| Contact Layout: | Inline |
| Mating Retention Type: | Polarized Lock |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 7 A |
| Contact Mating Area Plating Material Thickness: | 150 µin, 3.81 µm |
| PCB Mount Retention: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Shape & Form: | Square |
| Sealable: | No |
| Housing Material: | Polyester - GF |
| Agency/Standard: | CSA , UL |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Circuit Application: | Power |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Retention: | With |
| PCB Mount Alignment Type: | Pegs |
| Number of Columns: | 11 |
| Contact Mating Area Length: | .45 in, 11.43 mm |
| Packaging Quantity: | 500 |
| Connector Height: | .425 in, 10.8 mm |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Mount Alignment: | With |
| Header Type: | Partially Shrouded |
| Keying & Polarized Position Locations: | 4&5, 7&8 |
| PCB Mount Retention Type: | Pegs |
| Primary Product Color: | Natural |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Contact Type: | Pin |
| Mating Alignment Type: | Polarization |
| Packaging Type: | Bag , Box |
Frequently Asked Questions
Is 4-644617-1 RoHS compliant?
Yes, 4-644617-1 is RoHS compliant.
What is the lead time for 4-644617-1?
The standard lead time for 4-644617-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
400
$0.6614
800
$0.6317
1,200
$0.5538
2,800
$0.5083
5,200
$0.5071
7,600
$0.4948
10,000
$0.4935
15,200 +
$0.4883
Click for Quote
Log in
to unlock special pricing