Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644615-6

16P MTA156 POL HDR ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16P MTA156 POL HDR ASSY LF
Search Keywords: 46446156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-644615-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Packaging Method:
    Bag
  • Mating Alignment:
    With
  • PCB Mount Alignment Type:
    Peg
  • Sealable:
    No
  • PCB Mount Retention Type:
    Tab
  • Housing Color:
    Natural
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Orientation:
    Vertical
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Rows:
    1
  • Number of Positions:
    16
  • Contact Base Material:
    Copper Alloy
  • Contact Retention Within Housing:
    Without
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Retention:
    With
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Polyester - GF
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    7 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Retention Type:
    Polarized Lock
  • Panel Mount Feature:
    Without
  • Mating Alignment Type:
    Backwall Interruptions Between Posts
  • Operating Voltage:
    600 VAC
  • PCB Mount Retention:
    With
  • Strain Relief:
    Without
  • Connector & Housing Type:
    Plug
  • Rectangular Power Connector Type:
    Header
  • UL Rating:
    Recognized
  • Circuit Application:
    Power
  • Packaging Quantity:
    300
  • Number of Power Positions:
    16
  • Contact Underplating Material:
    Nickel
  • Contact Type:
    Pin
  • Header Type:
    Partially Shrouded
  • Termination Post & Tail Length:
    .128 in, 3.24 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Mating Post Length:
    .45 in, 11.43 mm
  • Contact Mating Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Keying & Polarized Position Locations:
    4&5, 8&9, 12&13
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Product Length:
    2.491 in, 63.27 mm
  • Connector Height:
    .545 in, 13.84 mm
  • CSA Rating:
    Certified , LR 7189
  • Approved Standards:
    UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644615-6 RoHS compliant?
Yes, 4-644615-6 is RoHS compliant.
What is the lead time for 4-644615-6?
The standard lead time for 4-644615-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
150
$1.92
300
$1.45
450
$1.36
600 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!