Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-644563-2

12P MTA100 CONN ASSY F/T 24AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 CONN ASSY F/T 24AWG
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 46445632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-644563-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-644563-2 RoHS compliant?
Yes, 4-644563-2 is RoHS compliant.
What is the lead time for 4-644563-2?
The standard lead time for 4-644563-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4890
1,000
$0.4779
2,500
$0.4644
5,000
$0.4583
7,500
$0.4524
10,000
$0.4378
15,000
$0.4351
25,000 +
$0.3626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!